
The IMX290LQR-C is a diagonal 6.46 mm (Type 1/2.8) CMOS active pixel type solid-state image sensor with a square pixel array and 2.13 M effective pixels. This chip operates with analog 2.9 V, digital 1.2 V, and interface 1.8 V triple power supply, and has low power consumption. High sensitivity, low dark current and no smear are achieved through the adoption of R, G and B primary color mosaic filters. This chip features an electronic shutter with variable charge-integration time. (Applications: Surveillance cameras, FA cameras, Industrial cameras)
Sony IMX290LQR-C technical specifications.
| Pixel Type | CMOS activedots |
| Image Sensor Type | CMOS |
| Image Sensor Size | Type 1/2.8 |
| Integrated Circuits | Timing adjustment circuit, H/V driver, serial communication circuit |
| Input Frequency | 74.25 / 37.125MHz |
| Recommended Recording Pixels | 1920 (H) x 1080 (V) approx. 2.07Mpixels |
| Readout Mode | All-pixel scan, 720p-HD, Window cropping, Vertical/Horizontal normal/inverted |
| Max Frame Rate (Full HD 1080p) | 120frame/s |
| Wide Dynamic Range (WDR) | Multiple exposure, Digital overlap |
| Shutter Function | Variable-speed (1H units resolution) |
| A/D Converter Resolution | 10 / 12bit |
| Conversion Gain | HCG Mode / LCG Mode switching |
| Gain Control | CDS / PGA (0-30dB Analog, 30.3-72dB Analog+Digital)dB |
| I/O Switching Support | Yes |
| Output Type | CMOS logic parallel SDR |
| Output Type | LVDS serial (2/4/8ch) DDR, 150 mVp-p |
| Output Type | CSI-2 serial data (2/4 Lane, RAW10/RAW12) |
| Recommended Exit Pupil Distance | -30 mm to -∞ |
| Color Filter Array | RGB primary color mosaic |
| Total Pixels | 1945 (H) x 1109 (V) approx. 2.16 Mpixels |
| Effective Pixels | 1945 (H) x 1097 (V) approx. 2.13 Mpixels |
| Active Pixels | 1937 (H) x 1097 (V) approx. 2.12 Mpixels |
| Unit Cell Size | 2.9 µm (H) × 2.9 µm (V) |
| Optical Black (H) | Front 0, Rear 0pixels |
| Optical Black (V) | Front 10, Rear 0pixels |
| Dummy (H) | Front 0, Rear 3pixels |
| Dummy (V) | Front 0, Rear 0pixels |
| Substrate Material | Silicon |
| Supply Voltage (Analog 2.9V) Max | 3.3V |
| Supply Voltage (Analog 2.9V) Min | -0.3V |
| Supply Voltage (Interface 1.8V) Max | 3.3V |
| Supply Voltage (Interface 1.8V) Min | -0.3V |
| Supply Voltage (Digital 1.2V) Max | 2.0V |
| Supply Voltage (Digital 1.2V) Min | -0.3V |
| Input Voltage Max | OVDD + 0.3 (Not exceed 3.3)V |
| Input Voltage Min | -0.3V |
| Output Voltage Max | OVDD + 0.3 (Not exceed 3.3)V |
| Output Voltage Min | -0.3V |
| Supply Voltage (Analog 2.9V) Application Min | 2.80V |
| Supply Voltage (Analog 2.9V) Application Typ | 2.90V |
| Supply Voltage (Analog 2.9V) Application Max | 3.00V |
| Supply Voltage (Interface 1.8V) Application Min | 1.70V |
| Supply Voltage (Interface 1.8V) Application Typ | 1.80V |
| Supply Voltage (Interface 1.8V) Application Max | 1.90V |
| Supply Voltage (Digital 1.2V) Application Min | 1.10V |
| Supply Voltage (Digital 1.2V) Application Typ | 1.20V |
| Supply Voltage (Digital 1.2V) Application Max | 1.30V |
| Performance Guarantee Temperature Min | -10°C |
| Performance Guarantee Temperature Max | 60°C |
| Operating Guarantee Temperature Min | -30°C |
| Operating Guarantee Temperature Max | 85°C |
| Storage Guarantee Temperature Min | -40°C |
| Storage Guarantee Temperature Max | 85°C |
| Operating Current VDDH (LVDS 8ch, 12bit, 60fps, FHD) | 54-111mA |
| Operating Current VDDM (LVDS 8ch, 12bit, 60fps, FHD) | 16-29mA |
| Operating Current VDDL (LVDS 8ch, 12bit, 60fps, FHD) | 77-123mA |
| Operating Current VDDH (MIPI CSI-2/4 Lane, 12bit, 60fps, FHD) | 55-111mA |
| Operating Current VDDM (MIPI CSI-2/4 Lane, 12bit, 60fps, FHD) | 1-2mA |
| Operating Current VDDL (MIPI CSI-2/4 Lane, 12bit, 60fps, FHD) | 94-143mA |
| Operating Current VDDH (CMOS SDR, 12bit, 30fps, FHD) | 55-111mA |
| Operating Current VDDM (CMOS SDR, 12bit, 30fps, FHD) | 17-28mA |
| Operating Current VDDL (CMOS SDR, 12bit, 30fps, FHD) | 49-90mA |
| Standby Current VDDH | 0.1mA |
| Standby Current VDDM | 0.1mA |
| Standby Current VDDL | 14.0mA |
| INCK Clock Frequency | 37.125 / 74.25MHz |
| INCK Low Level Pulse Width | 4ns |
| INCK High Level Pulse Width | 4ns |
| INCK Clock Duty | 45-55% |
| INCK Rise Time | 5ns |
| INCK Fall Time | 5ns |
| XHS Low Level Pulse Width (Slave Mode) | 4/fINCKns |
| XHS High Level Pulse Width (Slave Mode) | 4/fINCKns |
| XVS-XHS Fall Width (Slave Mode) | 1/fINCKns |
| XHS-XVS Rise Width (Slave Mode) | 1/fINCKns |
| XVS Rise Time (Slave Mode) | 5ns |
| XVS Fall Time (Slave Mode) | 5ns |
| XHS Rise Time (Slave Mode) | 5ns |
| XHS Fall Time (Slave Mode) | 5ns |
| SCK Clock Frequency (4-wire) | 13.5MHz |
| XCLR Low Level Pulse Width (4-wire) | 4/fINCKns |
| XCE Effective Margin (4-wire) | 20µs |
| XCE Input Setup Time (4-wire) | 20ns |
| XCE Input Hold Time (4-wire) | 20ns |
| XCE High Level Pulse Width (4-wire) | 20ns |
| SDI Input Setup Time (4-wire) | 10ns |
| SDI Input Hold Time (4-wire) | 10ns |
| SDO Output Delay Time (4-wire) | 0-25ns |
| XCLR Rise Time (4-wire) | 5ns |
| XCLR Fall Time (4-wire) | 5ns |
| XCE Rise Time (4-wire) | 5ns |
| XCE Fall Time (4-wire) | 5ns |
| SCK Rise Time (4-wire) | 5ns |
| SCK Fall Time (4-wire) | 5ns |
| SDI Rise Time (4-wire) | 5ns |
| SDI Fall Time (4-wire) | 5ns |
| SCL Clock Frequency (I2C) | 400kHz |
| Hold Time (Start Condition) (I2C) | 0.6µs |
| Low Period SCL Clock (I2C) | 1.3µs |
| High Period SCL Clock (I2C) | 0.6µs |
| Setup Time (Repeated Start Condition) (I2C) | 0.6µs |
| Data Hold Time (I2C) | 0-0.9µs |
| Data Setup Time (I2C) | 100ns |
| Rise Time SDA/SCL (I2C) | 300ns |
| Fall Time SDA/SCL (I2C) | 300ns |
| Setup Time (Stop Condition) (I2C) | 0.6µs |
| Bus Free Time (STOP to START) (I2C) | 1.3µs |
| DLCKP Frequency (CMOS Output) | 74.25MHz |
| DLCKP Clock Duty (CMOS Output) | 40-60% |
| DLCKP-DLO Max Skew (CMOS Output) | 2ns |
| DLCKP-DLO Min Skew (CMOS Output) | 2ns |
| DLCKP/DLCKM Clock Duty (LVDS DDR) | 40-60% |
| DLO Setup Time (LVDS DDR) | 400ps |
| DLO Hold Time (LVDS DDR) | 400ps |
| Spectral Sensitivity | Graph on page 23 |
| G Sensitivity (HCG) | 4663Digit (mV) |
| G Sensitivity (LCG) | 2332Digit (mV) |
| Sensitivity Ratio (R/G RG) | 0.45-0.60 |
| Sensitivity Ratio (B/G BG) | 0.32-0.47 |
| Saturation Signal (LCG) | 3857Digit (mV) |
| Video Signal Shading | 25% |
| Vertical Line | 90µV |
| Dark Signal | 0.63Digit (mV) |
| Dark Signal Shading | 0.63Digit (mV) |
| Conversion Efficiency | 1.8-2.2 |
| Trademark | Exmor R |
| Trademark | STARVIS |
Download the complete datasheet for Sony IMX290LQR-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.