Image Sensor Color CMOS 1945x1109Pixels 110-Pin LGA
Checking distributor stock and pricing after the page loads.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 2.9x2.9um |
| Image Size | 1945x1109Pixels |
| Image Size Range | >= 480,000Pixels |
| Pin Count | 110 |
| Package/Case | LGA |