Sony IMX462LQR1 technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 2.9x2.9um |
| Image Size | 1920x1080Pixels |
| Maximum Clock Frequency | 74.25MHz |
| Image Size Range | >= 480,000Pixels |
| Typical Operating Supply Voltage | 1.2|1.8|2.9V |
| Pin Count | 110 |
| Package/Case | LGA |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sony IMX462LQR1 to view detailed technical specifications.
No datasheet is available for this part.