
The Sony IMX576-AAKH5-C is a 24-megapixel stacked CMOS image sensor with a 1/2.78-inch optical format, designed primarily for use in smartphones and tablet PCs. It uses a back-illuminated (BSI) structure for high sensitivity, a square pixel array with a 0.9μm pixel size, and features include HDR and low noise. The sensor is also used in other compact camera modules for applications like smart home security systems and 3D inspection.
Sony IMX576-AAKH5-C technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 0.9x0.9um |
| Image Size | 5792x4464Pixels |
| Max Operating Supply Voltage | 2.9|1.15V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 2.7|0.95V |
| Typical Operating Supply Voltage | 2.8|1.05V |
| Pin Count | 94 |
| Resolution | 24.8 Megapixels |
| Sensor Type | Stacked CMOS active pixel type |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sony IMX576-AAKH5-C to view detailed technical specifications.
No datasheet is available for this part.