The IMX577-AACK-C is a 92-pin CMOS color image sensor from Sony, capable of detecting images with a resolution of 480,000 pixels or more. It operates within a temperature range of -20°C to 75°C and can be powered by a supply voltage between 2.7V and 2.9V. The sensor's maximum clock frequency is 27 MHz, and it features a pixel size of 1.55x1.55.
Sony IMX577-AACK-C technical specifications.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 1.55x1.55um |
| Maximum Clock Frequency | 27MHz |
| Max Operating Supply Voltage | 2.9|1.15V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 2.7|0.95V |
| Typical Operating Supply Voltage | 2.8|1.05V |
| Pin Count | 92 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sony IMX577-AACK-C to view detailed technical specifications.
No datasheet is available for this part.