Sony LCX026AL technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 15.5 |
| Supply Voltage-Min (Vsup) | 15.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sony LCX026AL to view detailed technical specifications.
No datasheet is available for this part.