The DM10E030K5 is a mica capacitor with a capacitance of 3pF and a voltage rating of 500VDC. It has a tolerance of 10% and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 125°C. It has a terminal pitch of 3.5mm and a size of 9.1 X 4.8 X 8.3mm.
Soshin DM10E030K5 technical specifications.
| Capacitance | 3pF |
| Voltage | 500VDC |
| Tolerance | 10% |
| Mounting | Through Hole |
| DC Rated Voltage | 500VDC |
| Termination Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Terminal Pitch | 3.5mm |
| Size | 9.1 X 4.8 X 8.3mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Soshin DM10E030K5 to view detailed technical specifications.
No datasheet is available for this part.