Soshin DM10E300J5 technical specifications.
| Capacitance | 30pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Mounting | Through Hole |
| DC Rated Voltage | 500VDC |
| Termination Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Terminal Pitch | 3.5mm |
| Size | 9.3 X 4.8 X 8.6mm |
| Microwave Application | No |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Soshin DM10E300J5 to view detailed technical specifications.
No datasheet is available for this part.