Soshin DM15C201J5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.0002 |
| Capacitor Type | MICA CAPACITOR |
| DC Rated Voltage | 500 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Soshin DM15C201J5 to view detailed technical specifications.
No datasheet is available for this part.