The DM15C621J5 is a mica capacitor with a capacitance of 620pF and a working voltage of 500VDC. It has a tolerance of 5% and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -55°C to 125°C. It has a terminal pitch of 5.9mm and measures 12.1mm x 5.8mm x 10.4mm in size.
Soshin DM15C621J5 technical specifications.
| Capacitance | 620pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Mounting | Through Hole |
| DC Rated Voltage | 500VDC |
| Termination Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Terminal Pitch | 5.9mm |
| Size | 12.1 X 5.8 X 10.4mm |
Download the complete datasheet for Soshin DM15C621J5 to view detailed technical specifications.
No datasheet is available for this part.