Soshin DM30F152F5 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 500VDC |
| Tolerance | 1% |
| Mounting | Through Hole |
| DC Rated Voltage | 500VDC |
| Termination Style | Radial |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Terminal Pitch | 11mm |
| Size | 19.5 X 6 X 21.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Soshin DM30F152F5 to view detailed technical specifications.
No datasheet is available for this part.