Soshin GBP201-1450M technical specifications.
| Width | 7 |
| Length | 11 |
| Height | 1.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Soshin GBP201-1450M to view detailed technical specifications.
No datasheet is available for this part.