Soshin MDR741F technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 2 |
| Length | 2.5 |
| Height | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8543 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Soshin MDR741F to view detailed technical specifications.
No datasheet is available for this part.