Soshin SF2030A-AS technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -20 |
| Width | 100 |
| Length | 475 |
| Height | 75 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Soshin SF2030A-AS to view detailed technical specifications.
No datasheet is available for this part.