This mica capacitor features a capacitance of 1nF, a DC rated voltage of 1000VDC, and a tolerance of 1%. It is designed for surface mount applications and operates within a temperature range of -55C to 125C. The capacitor is constructed in a flat style and measures 5.7mm x 5mm x 4mm in size.
Soshin UC553A1001F(-T) technical specifications.
| Capacitance | 0.001uF |
| Voltage | 1000VDC |
| Tolerance | 1% |
| Mounting | Surface Mount |
| Negative Capacitance Tolerance | -1% |
| DC Rated Voltage | 1000VDC |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Size | 5.7 X 5 X 4mm |
| Microwave Application | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Soshin UC553A1001F(-T) to view detailed technical specifications.
No datasheet is available for this part.