Soshin UC553A1501F(-T) technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 1000VDC |
| Tolerance | 1% |
| Mounting | Surface Mount |
| Negative Capacitance Tolerance | -1% |
| DC Rated Voltage | 1000VDC |
| Construction | Flat |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Size | 5.7 X 5 X 4mm |
| Microwave Application | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Soshin UC553A1501F(-T) to view detailed technical specifications.
No datasheet is available for this part.