Laser Diode Module Emitter, 1530nm Min, 1570nm Max, ST Connector, Board/panel Mount
Source Photonics LDR-FC-55Z-H-T-DMSTNB technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Max | 1.7 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Source Photonics LDR-FC-55Z-H-T-DMSTNB to view detailed technical specifications.
No datasheet is available for this part.