Source Photonics T-11-155-R-SSC-AGC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Source Photonics T-11-155-R-SSC-AGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.