This 13-position shielded cable mount connector features gold plating and a current rating of 5A. It is designed for use in environments with operating temperatures ranging from -65°C to 175°C. The connector is part of the Military, MIL-DTL-38999 Series I series and is not RoHS compliant. It is available in bulk packaging and has a single unit per package.
Souriau MS27467T11B35PB technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau MS27467T11B35PB to view detailed technical specifications.
No datasheet is available for this part.