This 13-position shielded circular connector features a gold contact plating and is rated for 5A. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is designed for free-hanging applications and is part of the MIL-DTL-38999 Series I. It is not RoHS compliant.
Souriau MS27467T11B35PC technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-38999 Series I |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau MS27467T11B35PC to view detailed technical specifications.
No datasheet is available for this part.