Souriau SMS12RE3TR29 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Receptacle |
| Current Rating | 5A |
| Flammability Rating | UL94 V-2 |
| Gender | Receptacle |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Positions Loaded | 12 |
| Number of Rows | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SMS |
| Termination | Through Hole |
| Voltage Rating (AC) | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau SMS12RE3TR29 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.