RJ45 ETHERNET CONNECTOR, PLUG 8WAY CABLE
Souriau UT0618RJNM technical specifications.
| Package/Case | Metal |
| Number of Positions | 8 |
| Packaging | Bulk |
| Series | UTO |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UT0618RJNM to view detailed technical specifications.
No datasheet is available for this part.