Souriau UTG1128SH technical specifications.
| Body Material | Glass, Thermoplastic, Polyester |
| Package/Case | Metal |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Length | 24.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTG |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG1128SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
