Southco 02-10-301-10 technical specifications.
| Type | Push to Close Latch |
| Color | Black |
| Finish | Zinc |
| Body Material | Steel |
| Product Length (Metric) | 27.9mm |
| Product Height (Metric) | 7.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco 02-10-301-10 to view detailed technical specifications.
No datasheet is available for this part.