This captive knurled head screw is made from steel with a zinc chromate finish. It has a body length of 20.24mm and a diameter of 4.76mm. The head height is 7.94mm and the thread length is 13.25mm. The screw is designed for use in applications where a captive screw is required.
Southco 09-13-403-14 technical specifications.
| Body Length (Metric) (mm) | 20.24 |
| Body Length (Imperial) (in) | 51/64 |
| Thread Length (Metric) (mm) | 13.25 |
| Thread Length (Imperial) (in) | 33/64 |
| Body Diameter (Metric) (mm) | 4.76 |
| Body Diameter (Imperial) (in) | 3/16 |
| Head Height (Metric) (mm) | 7.94 |
| Head Height (Imperial) (in) | 5/16 |
| Thread Length (Imperial - Decimal) (in) | 0.522 |
| Body Length (Imperial - Decimal) (in) | 0.797 |
| Head Height (Imperial - Decimal) (in) | 0.313 |
| Body Diameter (Imperial - Decimal) (in) | 0.187 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 09-13-403-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.