Southco 09-13-503-11 technical specifications.
| Body Length (Metric) (mm) | 23.42 |
| Body Length (Imperial) (in) | 59/64 |
| Thread Length (Metric) (mm) | 16.43 |
| Thread Length (Imperial) (in) | 41/64 |
| Body Diameter (Metric) (mm) | 4.76 |
| Body Diameter (Imperial) (in) | 3/16 |
| Head Height (Metric) (mm) | 7.94 |
| Head Height (Imperial) (in) | 5/16 |
| Thread Length (Imperial - Decimal) (in) | 0.647 |
| Body Length (Imperial - Decimal) (in) | 0.922 |
| Head Height (Imperial - Decimal) (in) | 0.313 |
| Body Diameter (Imperial - Decimal) (in) | 0.187 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 09-13-503-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.