This steel screw features a knurled head and a die point, with a body length of 1 3/64 in and a thread length of 53/64 in. The screw has a diameter of 3/16 in and a head height of 5/16 in. It is made of steel and has a zinc chromate finish. The screw is a captive type with a drive type of slot.
Southco 09-13-602-14 technical specifications.
| Body Length (Metric) (mm) | 26.59 |
| Body Length (Imperial) (in) | 1 3/64 |
| Thread Length (Metric) (mm) | 20.87 |
| Thread Length (Imperial) (in) | 53/64 |
| Body Diameter (Metric) (mm) | 4.76 |
| Body Diameter (Imperial) (in) | 3/16 |
| Head Height (Metric) (mm) | 7.94 |
| Head Height (Imperial) (in) | 5/16 |
| Thread Length (Imperial - Decimal) (in) | 0.822 |
| Body Length (Imperial - Decimal) (in) | 1.047 |
| Head Height (Imperial - Decimal) (in) | 0.313 |
| Body Diameter (Imperial - Decimal) (in) | 0.187 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 09-13-602-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.