This machine screw is made of steel with a zinc chromate finish. It has a captive type design with a knurled head and a slot drive. The screw has a die point type and a body diameter of 4.76mm. The overall length is 26.59mm, with a thread length of 19.6mm. It is suitable for use in machine and self-tapping applications.
Southco 09-13-603-11 technical specifications.
| Body Length (Metric) (mm) | 26.59 |
| Body Length (Imperial) (in) | 1 3/64 |
| Thread Length (Metric) (mm) | 19.6 |
| Thread Length (Imperial) (in) | 49/64 |
| Body Diameter (Metric) (mm) | 4.76 |
| Body Diameter (Imperial) (in) | 3/16 |
| Head Height (Metric) (mm) | 7.94 |
| Head Height (Imperial) (in) | 5/16 |
| Thread Length (Imperial - Decimal) (in) | 0.772 |
| Body Length (Imperial - Decimal) (in) | 1.047 |
| Head Height (Imperial - Decimal) (in) | 0.313 |
| Body Diameter (Imperial - Decimal) (in) | 0.187 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 09-13-603-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.