This steel screw features a knurled head and a captive design. The body length is 1 11/64 inches, with a thread length of 57/64 inches. The body diameter is 3/16 inches, and the head height is 5/16 inches. The screw is made of steel and has a zinc chromate finish.
Southco 09-13-703-11 technical specifications.
| Body Length (Metric) (mm) | 29.77 |
| Body Length (Imperial) (in) | 1 11/64 |
| Thread Length (Metric) (mm) | 22.78 |
| Thread Length (Imperial) (in) | 57/64 |
| Body Diameter (Metric) (mm) | 4.76 |
| Body Diameter (Imperial) (in) | 3/16 |
| Head Height (Metric) (mm) | 7.94 |
| Head Height (Imperial) (in) | 5/16 |
| Thread Length (Imperial - Decimal) (in) | 0.897 |
| Body Length (Imperial - Decimal) (in) | 1.172 |
| Head Height (Imperial - Decimal) (in) | 0.313 |
| Body Diameter (Imperial - Decimal) (in) | 0.187 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 09-13-703-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.