
This machine screw is made from low carbon steel with a zinc chromate finish. It has a knurled head and a die point type. The screw is 17.07mm in length and 4.83mm in diameter. It is designed for use in machine and self-tapping applications.
Southco 09-T-304 technical specifications.
| Body Length (Metric) (mm) | 17.07 |
| Body Length (Imperial) (in) | 43/64 |
| Thread Length (Metric) (mm) | 8.81 |
| Thread Length (Imperial) (in) | 11/32 |
| Body Diameter (Metric) (mm) | 4.83 |
| Body Diameter (Imperial) (in) | 3/16 |
| Head Height (Metric) (mm) | 3.18 |
| Head Height (Imperial) (in) | 1/8 |
| Thread Length (Imperial - Decimal) (in) | 0.347 |
| Body Length (Imperial - Decimal) (in) | 0.672 |
| Head Height (Imperial - Decimal) (in) | 0.125 |
| Body Diameter (Imperial - Decimal) (in) | 0.19 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Die |
| Material | Low Carbon Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 09-T-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.