Southco 12-13-304-11 technical specifications.
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slot |
| Point Type | Die |
| Material | Low Carbon Steel |
| Finish | Zinc Chromate |
| Body Diameter (Metric) | 5.9mm |
| Body Diameter (Imperial) | 15/64in |
| Body Diameter (Imperial - Decimal) | 0.232in |
| Body Length (Metric) | 18.7mm |
| Body Length (Imperial) | 47/64in |
| Body Length (Imperial - Decimal) | 0.736in |
| Thread Length (Metric) | 9.6mm |
| Thread Length (Imperial - Decimal) | 0.378in |
| Head Height (Metric) | 11.1mm |
| Head Height (Imperial) | 7/16in |
| Head Height (Imperial - Decimal) | 0.437in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco 12-13-304-11 to view detailed technical specifications.
No datasheet is available for this part.