Southco 38-105-02-13 technical specifications.
| Body Diameter (Metric) (mm) | 3.96 |
| Body Diameter (Imperial) (in) | 0.156 |
| Body Length (Metric) (mm) | 4.78 |
| Body Length (Imperial) (in) | 0.188 |
| Head Height (Metric) (mm) | 1.7 |
| Head Height (Imperial) (in) | 0.067 |
| Head Diameter (Metric) (mm) | 7.92 |
| Minimum Grip Length (Metric) (mm) | 1.19 |
| Maximum Grip Length (Metric) (mm) | 1.98 |
| Type | Drive |
| Body Material | Aluminum |
| Head Type | Universal |
| Cage Code | 94222 |
| EU RoHS | Yes |
| HTS Code | 7616103000 |
| Schedule B | 7616103000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 38-105-02-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.