
This captive screw features a steel construction with a zinc chromate finish. It has a knurled head and a Phillips drive type. The screw is designed for use in machine and self-tapping applications, with a die point type for secure fastening.
Southco 47-10-231-62 technical specifications.
| Thread Length (Metric) (mm) | 7.11 |
| Body Diameter (Metric) (mm) | 3.45 |
| Thread Length (Imperial - Decimal) (in) | 0.28 |
| Body Diameter (Imperial - Decimal) (in) | 0.136 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Phillips |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 47-10-231-62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.