
This captive knurled head screw features a 4.17mm body diameter and 8.13mm thread length, with a Phillips drive type and die point. It is made of steel with a zinc chromate finish. The screw is designed for use in machine and self-tapping applications.
Southco 47-11-330-22 technical specifications.
| Thread Length (Metric) (mm) | 8.13 |
| Body Diameter (Metric) (mm) | 4.17 |
| Thread Length (Imperial - Decimal) (in) | 0.32 |
| Body Diameter (Imperial - Decimal) (in) | 0.164 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Phillips |
| Point Type | Die |
| Material | Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 47-11-330-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.