Southco 5T-AA-04-222-K technical specifications.
| Body Diameter (Metric) (mm) | 2.84 |
| Body Diameter (Imperial - Decimal) (in) | 0.112 |
| Type | Captive |
| Head Type | Knurled |
| Drive Type | Slotted/Phillips |
| Point Type | Die |
| Material | Carbon Steel |
| Finish | Zinc Chromate |
| Cage Code | 94222 |
| EU RoHS | Yes |
| Schedule B | 7318159000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Southco 5T-AA-04-222-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.