Southco 82-46-101-41 technical specifications.
| Type | Cup |
| Material | Nylon |
| Outside Diameter (Imperial - Decimal) | 0.42in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco 82-46-101-41 to view detailed technical specifications.
No datasheet is available for this part.