Southco F6-22-S1-3W1 technical specifications.
| Type | Hinge |
| Body Material | Stainless Steel |
| Product Length (Metric) | 76.2mm |
| Product Width (Metric) | 30.3mm |
| Product Height (Metric) | 9.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco F6-22-S1-3W1 to view detailed technical specifications.
No datasheet is available for this part.