Southco K3-1625-52 technical specifications.
| Type | Draw Latch |
| Finish | Zinc |
| Body Material | Stainless Steel |
| Product Length (Metric) | 38mm |
| Product Width (Metric) | 52mm |
| Product Height (Metric) | 33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco K3-1625-52 to view detailed technical specifications.
No datasheet is available for this part.