Southco N6-5A-4V4-24 technical specifications.
| Type | Surface Mount Hinge |
| Body Material | Stainless Steel |
| Product Length (Metric) | 37mm |
| Product Width (Metric) | 38mm |
| Product Height (Metric) | 9mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco N6-5A-4V4-24 to view detailed technical specifications.
No datasheet is available for this part.