Southco NY-5G-53-20 technical specifications.
| Style | Open |
| Shape | Round |
| Material | Polycarbonate UL 94 V-2 |
| Color | Black |
| Outside Diameter (Metric) | 10.7mm |
| Outside Diameter (Imperial - Decimal) | 0.42in |
| Product Height (Metric) | 12.9mm |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco NY-5G-53-20 to view detailed technical specifications.
No datasheet is available for this part.