Southco P9-128-40-M4N-15 technical specifications.
| Product Length (Metric) (mm) | 140 |
| Product Width (Metric) (mm) | 12 |
| Product Height (Metric) (mm) | 40 |
| Product Length (Imperial - Decimal) (in) | 5.51 |
| Product Width (Imperial - Decimal) (in) | 0.47 |
| Product Height (Imperial - Decimal) (in) | 1.57 |
| Type | Grab Handle |
| Color | Black |
| Finish | Anodized |
| Body Material | Aluminum Alloy |
| Cage Code | 94222 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco P9-128-40-M4N-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.