Southco R6-20-11 technical specifications.
| Type | Concealed Hinge |
| Body Material | Steel |
| Finish | Zinc |
| Product Length (Metric) | 76mm |
| Product Width (Metric) | 34.4mm |
| Product Height (Metric) | 38.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Southco R6-20-11 to view detailed technical specifications.
No datasheet is available for this part.