Southco V4-0006-52-RS technical specifications.
| Depth | 19.8mm |
| Length | 86.5mm |
| Material | Stainless Steel |
| Width | 52.3mm |
| RoHS | Compliant |
Download the complete datasheet for Southco V4-0006-52-RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.