
Space AGE Electronics SSU-MR-201/C/R technical specifications.
| Package/Case | 200 |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 7A |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Space AGE Electronics SSU-MR-201/C/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
