
Space AGE Electronics SSU-PAM-1 technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Height | 38.1mm |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Space AGE Electronics SSU-PAM-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
