
Space AGE Electronics SSU-RIC-1 technical specifications.
| Coil Current | 26mA |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 10A |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Space AGE Electronics SSU-RIC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
