Space AGE Electronics SSU-RIC-2 technical specifications.
| Coil Current | 26mA |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 10A |
| Height | 2.5inch |
| Throw Configuration | DPDT |
| Width | 1.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Space AGE Electronics SSU-RIC-2 to view detailed technical specifications.
No datasheet is available for this part.