Spaenaur HN-2002 technical specifications.
| Thread Pitch (Imperial - Decimal) (in) | 0.025 |
| Width Across Flats (Imperial) (in) | 1/4 |
| Body Thickness (Imperial) (in) | 3/32 |
| Type | Hex |
| Head Type | Hex |
| Material | Stainless Steel 18-8 |
| Finish | Plain |
| Standards | ASME B18.6.3 |
| Cage Code | 94223 |
| EU RoHS | Yes |
| HTS Code | 7318160060 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Spaenaur HN-2002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.