This 48-pin TSSOP package Flash memory IC features 131072 words of memory, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device operates within a commercial temperature grade, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IC has a maximum standby current of 0.000005mA and a maximum access time of 90ns.
Spansion AM29F200BB-90EC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000005 |
| Access Time-Max | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.32.00.51 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Spansion AM29F200BB-90EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.