The AM29F400BT-150EC is a 4Mb NOR Flash memory device with a maximum access time of 150ns. It operates at a supply voltage of 5V and has a maximum supply current of 50mA. The device is packaged in a TSOP-48 package and is suitable for operation over a temperature range of 0°C to 70°C. It is not RoHS compliant.
Spansion AM29F400BT-150EC technical specifications.
| Access Time-Max | 150ns |
| Package/Case | TSOP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| RoHS | Not Compliant |
Download the complete datasheet for Spansion AM29F400BT-150EC to view detailed technical specifications.
No datasheet is available for this part.